
CDR6D28MNNP-100NC | |
|---|---|
DigiKey Part Number | 308-1889-2-ND - Tape & Reel (TR) 308-1889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDR6D28MNNP-100NC |
Description | FIXED IND 10UH 1.8A 88.8MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.8 A 88.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 88.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,83600 € | 20,90 € |
| 50 | 0,78600 € | 39,30 € |
| 100 | 0,65210 € | 65,21 € |
| 250 | 0,60196 € | 150,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,50296 € | 754,44 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

