
CDEP15D90T150NP-1R2MC-125 | |
|---|---|
DigiKey Part Number | 308-CDEP15D90T150NP-1R2MC-125TR-ND - Tape & Reel (TR) 308-CDEP15D90T150NP-1R2MC-125CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDEP15D90T150NP-1R2MC-125 |
Description | FIXED IND 1.2UH 24.5A 1.75 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 24.5 A 1.75mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.75mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.610" L x 0.610" W (15.50mm x 15.50mm) |
Current - Saturation (Isat) 41.9A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,35320 € | 33,83 € |
| 50 | 1,25380 € | 62,69 € |
| 100 | 1,16120 € | 116,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,13400 € | 226,80 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,31600 € |

