
CDEP15D90T150NP-1R0MC-100 | |
|---|---|
DigiKey Part Number | 308-CDEP15D90T150NP-1R0MC-100TR-ND - Tape & Reel (TR) 308-CDEP15D90T150NP-1R0MC-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDEP15D90T150NP-1R0MC-100 |
Description | FIXED IND 1UH 24.5A 1.75 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 24.5 A 1.75mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.75mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.610" L x 0.610" W (15.50mm x 15.50mm) |
Current - Saturation (Isat) 51.6A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,20880 € | 30,22 € |
| 50 | 1,13980 € | 56,99 € |
| 100 | 1,07470 € | 107,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,13400 € | 226,80 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

