
CD43T125NP-1R8MC | |
|---|---|
DigiKey Part Number | 308-CD43T125NP-1R8MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD43T125NP-1R8MC |
Description | FIXED IND 1.8UH 2.33A 63.7 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 2.33 A 63.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 63.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,41053 € | 615,79 € |
| Unit Price without VAT: | 0,41053 € |
|---|---|
| Unit Price with VAT: | 0,49264 € |

