CD43NP-150MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 0,32673 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,18324 €
Datasheet
15 µH Unshielded Inductor 850 mA 235mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD43NP-150MC

DigiKey Part Number
CD43NP-150MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD43NP-150MC
Description
FIXED IND 15UH 850MA 235 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 850 mA 235mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
235mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,62355 €935,33 €
Manufacturers Standard Package
Unit Price without VAT:0,62355 €
Unit Price with VAT:0,74826 €