CD105NP-101KC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1 914
Unit Price: 0,59000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,65345 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,36648 €
Datasheet
100 µH Unshielded Inductor 970 mA 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD105NP-101KC

DigiKey Part Number
308-1415-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD105NP-101KC
Description
FIXED IND 100UH 970MA 350 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 970 mA 350mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.64MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,72750 €363,75 €
Manufacturers Standard Package
Unit Price without VAT:0,72750 €
Unit Price with VAT:0,87300 €