
104CDMCDDS-R47MC | |
|---|---|
DigiKey Part Number | 308-104CDMCDDS-R47MCTR-ND - Tape & Reel (TR) 308-104CDMCDDS-R47MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-R47MC |
Description | FIXED IND 470NH 34A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 34 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81700 € | 8,17 € |
| 100 | 0,67170 € | 67,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56838 € | 284,19 € |
| 1 000 | 0,53596 € | 535,96 € |
| 1 500 | 0,51788 € | 776,82 € |
| 2 500 | 0,49599 € | 1 239,97 € |
| 3 500 | 0,48209 € | 1 687,32 € |
| 5 000 | 0,47333 € | 2 366,65 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

