1 µH Shielded Molded Inductor 19.5 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCCDS-1R0MC

DigiKey Part Number
308-2496-2-ND - Tape & Reel (TR)
308-2496-1-ND - Cut Tape (CT)
308-2496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104CDMCCDS-1R0MC
Description
FIXED IND 1UH 19.5A 3.3 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 19.5 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
31A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,58700 €5,87 €
1000,48230 €48,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,39238 €196,19 €
1 0000,36999 €369,99 €
1 5000,35749 €536,24 €
2 5000,34237 €855,93 €
3 5000,33277 €1 164,69 €
5 0000,32289 €1 614,45 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €