
CDRH50D28BT150NP-1R5NC | |
|---|---|
DigiKey Part Number | 308-CDRH50D28BT150NP-1R5NCTR-ND - Tape & Reel (TR) 308-CDRH50D28BT150NP-1R5NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH50D28BT150NP-1R5NC |
Description | FIXED IND 1.5UH 3.4A 20 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 3.4 A 20mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,48580 € | 48,58 € |
| 1 000 | 0,40423 € | 404,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36553 € | 731,06 € |
| 4 000 | 0,34472 € | 1 378,88 € |
| 6 000 | 0,33312 € | 1 998,72 € |
| 10 000 | 0,33026 € | 3 302,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

