
0840CDMCCDS-1R0MC | |
|---|---|
DigiKey Part Number | 308-0840CDMCCDS-1R0MCTR-ND - Tape & Reel (TR) 308-0840CDMCCDS-1R0MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0840CDMCCDS-1R0MC |
Description | FIXED IND 1UH 16.5A 5.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 16.5 A 5.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.319" L x 0.307" W (8.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85400 € | 8,54 € |
| 100 | 0,70240 € | 70,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62614 € | 1 252,28 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |

