0530CDMCCDS-1R2MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0530CDMCCDS-1R2MC

DigiKey Part Number
308-2430-2-ND - Tape & Reel (TR)
308-2430-1-ND - Cut Tape (CT)
308-2430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0530CDMCCDS-1R2MC
Description
FIXED IND 1.2UH 8.7A 16MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 8.7 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42900 €4,29 €
1000,35290 €35,29 €
1 0000,29025 €290,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,26549 €530,98 €
4 0000,25036 €1 001,44 €
6 0000,24193 €1 451,58 €
10 0000,23171 €2 317,10 €
14 0000,23161 €3 242,54 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €