
CPFC85NP-WH07 | |
|---|---|
DigiKey Part Number | 308-1564-2-ND - Tape & Reel (TR) 308-1564-1-ND - Cut Tape (CT) 308-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFC85NP-WH07 |
Description | CMC 4A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.366" L x 0.323" W (9.30mm x 8.20mm) | |
Height (Max) | 0.217" (5.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,09120 € | 27,28 € |
| 50 | 1,02880 € | 51,44 € |
| 100 | 0,97010 € | 97,01 € |
| 250 | 0,89748 € | 224,37 € |
| 500 | 0,84628 € | 423,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,75157 € | 751,57 € |
| 2 000 | 0,70881 € | 1 417,62 € |
| 3 000 | 0,69001 € | 2 070,03 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |

