
| CDRH6D28NP-5R0NC | |
|---|---|
| DigiKey Part Number | 308-1498-2-ND - Tape & Reel (TR) 308-1498-1-ND - Cut Tape (CT) 308-1498-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CDRH6D28NP-5R0NC | 
| Description | FIXED IND 5UH 2.4A 31 MOHM SMD | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 5 µH Shielded Inductor 2.4 A 31mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 5 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 31mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 100°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,55000 € | 0,55 € | 
| 10 | 0,44800 € | 4,48 € | 
| 100 | 0,36880 € | 36,88 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 0,28431 € | 426,47 € | 
| 3 000 | 0,26811 € | 804,33 € | 
| 4 500 | 0,25907 € | 1 165,82 € | 
| 7 500 | 0,24813 € | 1 860,97 € | 
| 10 500 | 0,24326 € | 2 554,23 € | 
| Unit Price without VAT: | 0,55000 € | 
|---|---|
| Unit Price with VAT: | 0,66000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France