
CD75NP-150KC | |
|---|---|
DigiKey Part Number | 308-1871-2-ND - Tape & Reel (TR) 308-1871-1-ND - Cut Tape (CT) 308-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD75NP-150KC |
Description | FIXED IND 15UH 1.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 1.8 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CD75NP-150KC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,44900 € | 44,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36528 € | 182,64 € |
| 1 000 | 0,34442 € | 344,42 € |
| 1 500 | 0,33279 € | 499,18 € |
| 2 500 | 0,31870 € | 796,75 € |
| 3 500 | 0,30977 € | 1 084,19 € |
| 5 000 | 0,30057 € | 1 502,85 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |



