Image for TRWB092DKAN-T329RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRWB092DKAN-T329RC

DigiKey Part Number
TRWB092DKAN-T329RC-ND
Manufacturer
Manufacturer Product Number
TRWB092DKAN-T329RC
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) White
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Card Type
PCI 3.3V 64 Bit
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
184
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Contact Type
Cantilever
Color
White
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0005,60934 €11 218,68 €
Manufacturers Standard Package
Unit Price without VAT:5,60934 €
Unit Price with VAT:6,73121 €