Similar

SWH120-PULG-S10-UU-WH | |
|---|---|
DigiKey Part Number | SWH120-PULG-S10-UU-WH-ND |
Manufacturer | |
Manufacturer Product Number | SWH120-PULG-S10-UU-WH |
Description | CONN RCPT HSG 10POS 1.25MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Obsolete | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-440146-0 | TE Connectivity AMP Connectors | 2 130 | A98730-ND | 0,15000 € | Similar |


