SMH151-LPPE-D02-SM-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 1 098
Unit Price: 0,71000 €
Datasheet
Image for SMH151-LPPE-D02-SM-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMH151-LPPE-D02-SM-BK

DigiKey Part Number
SMH151-LPPE-D02-SM-BK-ND
Manufacturer
Manufacturer Product Number
SMH151-LPPE-D02-SM-BK
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.065" (1.65mm)
Series
Insulation Height
0.059" (1.50mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Contact Finish Thickness - Post
Flash
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC050-04A-K0-0200-0160-0480-LBGCT1 0982073-BC050-04A-K0-0200-0160-0480-LBCT-ND0,71000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 0000,30480 €304,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,30480 €
Unit Price with VAT:0,36576 €