Image for SFH413-PPVB-D17-ID-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH413-PPVB-D17-ID-BK

DigiKey Part Number
SFH413-PPVB-D17-ID-BK-ND
Manufacturer
Manufacturer Product Number
SFH413-PPVB-D17-ID-BK
Description
CONN HEADER 34POS IDC GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Header Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
34
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 0001,73354 €1 733,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,73354 €
Unit Price with VAT:2,08025 €