10 MOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-1-121005FE

DigiKey Part Number
MOX1FE-10M-ND
Manufacturer
Manufacturer Product Number
MOX-1-121005FE
Description
RES 10M OHM 1% 2.5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-1-121005FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 1.120" L (7.87mm x 28.45mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,12000 €17,12 €
1014,55400 €145,54 €
2513,96400 €349,10 €
5013,62220 €681,11 €
10013,34990 €1 334,99 €
30013,02700 €3 908,10 €
50012,91214 €6 456,07 €
Manufacturers Standard Package
Unit Price without VAT:17,12000 €
Unit Price with VAT:20,54400 €