
SBH21-NBPN-D30-RA-BK | |
|---|---|
DigiKey Part Number | SBH21-NBPN-D30-RA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH21-NBPN-D30-RA-BK |
Description | CONN HEADER R/A 60POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH21-NBPN-D30-RA-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,13477 € | 1 134,77 € |
| Unit Price without VAT: | 1,13477 € |
|---|---|
| Unit Price with VAT: | 1,36172 € |

