
SBH21-NBPN-D12-ST-BK | |
|---|---|
DigiKey Part Number | SBH21-NBPN-D12-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH21-NBPN-D12-ST-BK |
Description | CONN HEADER VERT 24POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH21-NBPN-D12-ST-BK Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6mm, 7mm, 7.05mm, 10.45mm, 14.35mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59068 € | 590,68 € |
| Unit Price without VAT: | 0,59068 € |
|---|---|
| Unit Price with VAT: | 0,70882 € |

