PREC0xxSFAN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC018SFAN-RC

DigiKey Part Number
S1212EC-18-ND
Manufacturer
Manufacturer Product Number
PREC018SFAN-RC
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC018SFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38500 €3,85 €
1000,32700 €32,70 €
5000,29188 €145,94 €
1 0000,27794 €277,94 €
5 0000,24809 €1 240,45 €
10 0000,23626 €2 362,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 3132
Unit Price: 0,48000 €
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 0,70000 €
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 0,69000 €
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 0,68000 €
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 0,67000 €