Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC25DBBN

DigiKey Part Number
S2121E-25-ND
Manufacturer
Manufacturer Product Number
PBC25DBBN
Description
CONN HEADER R/A 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,35000 €3,35 €
102,84200 €28,42 €
1002,41540 €241,54 €
5002,15608 €1 078,04 €
1 0002,09461 €2 094,61 €
Manufacturers Standard Package
Unit Price without VAT:3,35000 €
Unit Price with VAT:4,02000 €
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 173
Unit Price: 4,07000 €
CONN HEADER R/A 2POS
In-Stock: 244
Unit Price: 0,38000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 0,52000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 406
Unit Price: 0,65000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 1283
Unit Price: 0,78000 €