Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC10SBCN

DigiKey Part Number
S1131E-10-ND
Manufacturer
Manufacturer Product Number
PBC10SBCN
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.300" (7.62mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,10300 €11,03 €
1000,93750 €93,75 €
5000,83680 €418,40 €
1 0000,79684 €796,84 €
5 0000,71135 €3 556,75 €
10 0000,67743 €6 774,30 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,56000 €
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 96
Unit Price: 3,23000 €
CONN HEADER R/A 1POS
In-Stock: 2611
Unit Price: 0,37000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 523
Unit Price: 0,48000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: