
NWE115DHHN-T931 | |
|---|---|
DigiKey Part Number | S2795-ND |
Manufacturer | |
Manufacturer Product Number | NWE115DHHN-T931 |
Description | CONN PCI EXP FMALE 230POS 0.039 |
Customer Reference | |
Detailed Description | 230 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Locking Ramp |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 230 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Read Out Dual | Base Product Number |

