Connector Header Surface Mount, Right Angle 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC25SBSN-M89

DigiKey Part Number
S1113E-25-ND
Manufacturer
Manufacturer Product Number
GEC25SBSN-M89
Description
CONN HEADER SMD R/A 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,84700 €18,47 €
1001,56980 €156,98 €
5001,40124 €700,62 €
1 0001,33438 €1 334,38 €
5 0001,30896 €6 544,80 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,61600 €
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 317
Unit Price: 2,57000 €
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 2,89000 €
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: 2,82000 €
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: 2,75000 €
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: 2,68000 €