Connector Header Surface Mount, Right Angle 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC12SBSN-M89

DigiKey Part Number
S1113E-12-ND
Manufacturer
Manufacturer Product Number
GEC12SBSN-M89
Description
CONN HEADER SMD R/A 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,02300 €10,23 €
1000,86930 €86,93 €
5000,77590 €387,95 €
1 0000,73886 €738,86 €
5 0000,68575 €3 428,75 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,45200 €
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 317
Unit Price: 2,57000 €
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 2,89000 €
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: 2,82000 €
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: 2,75000 €
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: 2,68000 €