Connector Header Surface Mount 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC17SABN-M30

DigiKey Part Number
S1033E-17-ND
Manufacturer
Manufacturer Product Number
GBC17SABN-M30
Description
CONN HEADER SMD 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,38600 €13,86 €
1001,17740 €117,74 €
5001,05096 €525,48 €
1 0001,00081 €1 000,81 €
5 0000,95453 €4 772,65 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,96800 €
Alternate Length
CONN HEADER SMD 36POS 2.54MM
In-Stock: 3895
Unit Price: 2,65000 €
CONN HEADER SMD 35POS 2.54MM
In-Stock: 0
Unit Price: 2,98000 €
CONN HEADER SMD 34POS 2.54MM
In-Stock: 0
Unit Price: 2,91000 €
CONN HEADER SMD 33POS 2.54MM
In-Stock: 0
Unit Price: 2,83000 €
CONN HEADER SMD 32POS 2.54MM
In-Stock: 0
Unit Price: 2,76000 €