E(B,C)MxxMMRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM16MMRD

DigiKey Part Number
ECM16MMRD-ND
Manufacturer
Manufacturer Product Number
ECM16MMRD
Description
CONN CARDEDGE MALE 32POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
ECM16MMRD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Fits Female Edgecards
Gender
Male
Number of Positions/Bay/Row
16
Number of Positions
32
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
-
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
105,82000 €58,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,82000 €
Unit Price with VAT:6,98400 €