
ACC80DCRN-P120 | |
|---|---|
DigiKey Part Number | ACC80DCRN-P120-ND |
Manufacturer | |
Manufacturer Product Number | ACC80DCRN-P120 |
Description | CONN EDGE DUALPOS 0.100 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | - | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Pitch | 0.100" (2.54mm) | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 150°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,70300 € | 467,03 € |
| Unit Price without VAT: | 46,70300 € |
|---|---|
| Unit Price with VAT: | 56,04360 € |

