
2210-320023 | |
|---|---|
DigiKey Part Number | 2210-320023-ND |
Manufacturer | |
Manufacturer Product Number | 2210-320023 |
Description | KEYBOARD 61 KEY, METAL KEYTOPS |
Customer Reference | |
Detailed Description | Silver PS/2, USB 61 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 61 | |
Interface | PS/2, USB | |
Features | Anti-Vandal, Sealed, IP65 | |
Color | Silver | |
Size / Dimension | 11.400" L x 4.600" W x 1.500" H (290.00mm x 117.60mm x 38.10mm) | |
Base Product Number |

