
Z0405MH | |
|---|---|
DigiKey Part Number | 497-Z0405MH-ND |
Manufacturer | |
Manufacturer Product Number | Z0405MH |
Description | TRIAC 600V 4A IPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Through Hole IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A, 16A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 75 | 0,20533 € | 15,40 € |
| 150 | 0,19287 € | 28,93 € |
| 300 | 0,18263 € | 54,79 € |
| 525 | 0,17571 € | 92,25 € |
| 1 050 | 0,16850 € | 176,93 € |
| 2 550 | 0,16111 € | 410,83 € |
| 5 025 | 0,15657 € | 786,76 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |




