
X0202NN 5BA4 | |
|---|---|
DigiKey Part Number | 497-7697-2-ND - Tape & Reel (TR) 497-7697-1-ND - Cut Tape (CT) 497-7697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X0202NN 5BA4 |
Description | SCR 800V 1.25A SOT-223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | X0202NN 5BA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A, 25A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23800 € | 23,80 € |
| 500 | 0,18082 € | 90,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16234 € | 162,34 € |
| 2 000 | 0,14680 € | 293,60 € |
| 3 000 | 0,13887 € | 416,61 € |
| 5 000 | 0,12996 € | 649,80 € |
| 7 000 | 0,12467 € | 872,69 € |
| 10 000 | 0,12054 € | 1 205,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

