VNQ7004SYTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 345
Unit Price: 87,04000 €
Datasheet
Power Switch/Driver 4:4 N-Channel 9A, 20A PowerSSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ7004SYTR

DigiKey Part Number
497-18125-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VNQ7004SYTR
Description
IC PWR DRVR N-CHAN 4:4 PWRSSO36
Customer Reference
Detailed Description
Power Switch/Driver 4:4 N-Channel 9A, 20A PowerSSO-36
Datasheet
 Datasheet
EDA/CAD Models
VNQ7004SYTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
4:4
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4V ~ 28V
Current - Output (Max)
9A, 20A
Rds On (Typ)
9mOhm, 35mOhm
Input Type
CMOS
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-36
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes