Direct

VNQ7004SYTR | |
|---|---|
DigiKey Part Number | 497-18125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNQ7004SYTR |
Description | IC PWR DRVR N-CHAN 4:4 PWRSSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 4:4 N-Channel 9A, 20A PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ7004SYTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 4:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 9A, 20A | |
Rds On (Typ) | 9mOhm, 35mOhm | |
Input Type | CMOS | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 | |
Package / Case | ||
Base Product Number |


