
VNQ6004SATR-E | |
|---|---|
DigiKey Part Number | 497-18340-2-ND - Tape & Reel (TR) 497-18340-1-ND - Cut Tape (CT) 497-18340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ6004SATR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A, 55A PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ6004SATR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 25A, 55A | |
Rds On (Typ) | 10mOhm, 30mOhm | |
Input Type | - | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84500 € | 38,45 € |
| 25 | 3,55160 € | 88,79 € |
| 100 | 3,22880 € | 322,88 € |
| 250 | 3,07500 € | 768,75 € |
| 500 | 2,98228 € | 1 491,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90598 € | 2 905,98 € |
| 2 000 | 2,84318 € | 5 686,36 € |
| 3 000 | 2,81173 € | 8 435,19 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 6,02400 € |

