
VND7NV04TR-E | |
|---|---|
DigiKey Part Number | 497-11707-2-ND - Tape & Reel (TR) 497-11707-1-ND - Cut Tape (CT) 497-11707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7NV04TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 60mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,48500 € | 14,85 € |
| 100 | 1,01950 € | 101,95 € |
| 500 | 0,82440 € | 412,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,68710 € | 1 717,75 € |
| 5 000 | 0,67353 € | 3 367,65 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,76000 € |





