
VN5E050JTR-E | |
|---|---|
DigiKey Part Number | 497-11682-2-ND - Tape & Reel (TR) 497-11682-1-ND - Cut Tape (CT) 497-11682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E050JTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VN5E050JTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 19A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,27800 € | 31,95 € |
| 100 | 1,14260 € | 114,26 € |
| 250 | 1,07808 € | 269,52 € |
| 500 | 1,03920 € | 519,60 € |
| 1 000 | 1,00719 € | 1 007,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,97340 € | 2 433,50 € |
| 5 000 | 0,95304 € | 4 765,20 € |
| 7 500 | 0,94284 € | 7 071,30 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,26800 € |


