
VN5E050ASOTR-E | |
|---|---|
DigiKey Part Number | VN5E050ASOTR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN5E050ASOTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 16SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 19A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | ||
Base Product Number |

