
VN5050JJTR-E | |
|---|---|
DigiKey Part Number | VN5050JJTR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN5050JJTR-E |
Description | IC DVR SGL HIGH SIDE POWERSSO12 |
Customer Reference | |
Detailed Description | Power Switch/Driver 13.5A PowerSSO-12™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Outputs | 1 | |
Output Configuration | High Side | |
Voltage - Load | 4.5V ~ 36V | |
Current - Output (Max) | 13.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |

