cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL53L5CPV0GC/1

DigiKey Part Number
497-VL53L5CPV0GC/1-ND
Manufacturer
Manufacturer Product Number
VL53L5CPV0GC/1
Description
SENSOR TIME OF FLIGHT DIST ANLG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ToF Distance Sensor Sensor Analog Voltage Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
ToF Distance Sensor
Output Type
Analog Voltage
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3 6004,78559 $17 228,12 $
Manufacturers Standard Package
Unit Price without VAT:4,78559 $
Unit Price with VAT:5,74271 $