Converter Offline Flyback Topology Up to 300kHz 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER53SP13TR

DigiKey Part Number
VIPER53SP13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VIPER53SP13TR
Description
IC OFFLINE SW FLBACK 10POWERSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 300kHz 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
620V
Topology
Flyback
Voltage - Start Up
11.5 V
Voltage - Supply (Vcc/Vdd)
8.4V ~ 19V
Duty Cycle
-
Frequency - Switching
Up to 300kHz
Power (Watts)
65 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TC)
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types