100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 LQFP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L151VCT6TR

DigiKey Part Number
497-STM32L151VCT6TR-ND - Tape & Reel (TR)
497-STM32L151VCT6CT-ND - Cut Tape (CT)
497-STM32L151VCT6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L151VCT6TR
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM32L151VCT6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 25x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,38000 $8,38 $
106,49900 $64,99 $
256,02920 $150,73 $
1005,51220 $551,22 $
2505,26588 $1 316,47 $
5005,11736 $2 558,68 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,53612 $4 536,12 $
Manufacturers Standard Package
Unit Price without VAT:8,38000 $
Unit Price with VAT:10,05600 $