
TSX3702IYDT | |
|---|---|
DigiKey Part Number | 497-17108-2-ND - Tape & Reel (TR) 497-17108-1-ND - Cut Tape (CT) 497-17108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IYDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX3702IYDT Models |
Category | Current - Output (Typ) 20mA |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 85dB CMRR, 89dB PSRR |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Push-Pull | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 10pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX3702IDT | STMicroelectronics | 2 443 | 497-14701-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,69800 € | 17,45 € |
| 100 | 0,61740 € | 61,74 € |
| 250 | 0,57884 € | 144,71 € |
| 500 | 0,55564 € | 277,82 € |
| 1 000 | 0,54514 € | 545,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,51584 € | 1 289,60 € |
| 5 000 | 0,50370 € | 2 518,50 € |
| 7 500 | 0,49762 € | 3 732,15 € |
| 12 500 | 0,49088 € | 6 136,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

