CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV524IQ4T

DigiKey Part Number
497-13199-2-ND - Tape & Reel (TR)
497-13199-1-ND - Cut Tape (CT)
497-13199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV524IQ4T
Description
IC CMOS 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSV524IQ4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.89V/µs
Gain Bandwidth Product
1.15 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA (x4 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,03100 €10,31 €
250,93720 €23,43 €
1000,83310 €83,31 €
2500,78372 €195,93 €
5000,75392 €376,96 €
1 0000,72938 €729,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69907 €2 097,21 €
6 0000,68424 €4 105,44 €
9 0000,67681 €6 091,29 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,69200 €