
TSV321RILT | |
|---|---|
DigiKey Part Number | 497-8164-2-ND - Tape & Reel (TR) 497-8164-1-ND - Cut Tape (CT) 497-8164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV321RILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV321RILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52720 € | 13,18 € |
| 100 | 0,46430 € | 46,43 € |
| 250 | 0,43412 € | 108,53 € |
| 500 | 0,41592 € | 207,96 € |
| 1 000 | 0,40095 € | 400,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38246 € | 1 147,38 € |
| 6 000 | 0,37341 € | 2 240,46 € |
| 9 000 | 0,36888 € | 3 319,92 € |
| 15 000 | 0,36386 € | 5 457,90 € |
| 21 000 | 0,36092 € | 7 579,32 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |











