Similar

TSM101CN | |
|---|---|
DigiKey Part Number | 497-5443-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM101CN |
Description | IC VREF SERIES 1.24V 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V V 10 mA 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TSM101CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.24V | |
Current - Output | 10 mA | |
Tolerance | - | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 32V | |
Current - Supply | 2mA | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |


