Similar
Similar

TSH120ICT | |
|---|---|
DigiKey Part Number | 497-6949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH120ICT |
Description | IC AMP BUFFER SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 5.8 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |


