
TSC101CILT | |
|---|---|
DigiKey Part Number | 497-6947-2-ND - Tape & Reel (TR) 497-6947-1-ND - Cut Tape (CT) 497-6947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC101CILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC101CILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 450 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80360 € | 20,09 € |
| 100 | 0,71250 € | 71,25 € |
| 250 | 0,66916 € | 167,29 € |
| 500 | 0,64304 € | 321,52 € |
| 1 000 | 0,62154 € | 621,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59498 € | 1 784,94 € |
| 6 000 | 0,58198 € | 3 491,88 € |
| 9 000 | 0,57547 € | 5 179,23 € |
| 15 000 | 0,56826 € | 8 523,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |





