
TSC101BILT | |
|---|---|
DigiKey Part Number | 497-6946-2-ND - Tape & Reel (TR) 497-6946-1-ND - Cut Tape (CT) 497-6946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC101BILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC101BILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 670 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,59520 € | 14,88 € |
| 100 | 0,52500 € | 52,50 € |
| 250 | 0,49148 € | 122,87 € |
| 500 | 0,47128 € | 235,64 € |
| 1 000 | 0,45466 € | 454,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43415 € | 1 302,45 € |
| 6 000 | 0,42411 € | 2 544,66 € |
| 9 000 | 0,41908 € | 3 771,72 € |
| 15 000 | 0,41351 € | 6 202,65 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |












